NSYPLAZ12126G | Schneider Electric
Control cabinet, (H x W x D) 1250 x 1250 x 620 mm, IP54, polyester, light gray, NSYPLAZ12126G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLAZ12126G, Schneider Electric
This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It comes with a sealed top and an open bottom, assembled with side parts. The enclosure has nominal dimensions of 1250 mm in height, 1250 mm in width, and 620 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) consisting of two side parts, two plain front doors, two rear panels, and one plinth. The enclosure is designed for easy access to the equipment inside. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.
The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1250 mm | |
| Width | 1250 mm | |
| Depth | 620 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP54 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |