ZBZF32 | Schneider Electric

Label holder, 30 x 40 mm, without sign, for Flush 30 mm, ZBZF32

Order No.: 27L5973
EAN: 3606481340610
MPN:
ZBZF32
Series: Harmony ZB5
ZBZF32 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2971 €
20 pcs.
1.2019 €
30 pcs.
1.1305 €
50 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale

Legend Holder, ZBZF32, Schneider Electric

This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22 mm Harmony control or signaling unit.

Technical specifications
Filter Property Value
Product type label holder
Version 30 x 40 mm, without sign
Suitable for Flush 30 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes