ZBZ32C0 | Schneider Electric
Label holder, 30 x 40 mm, gray, for Harmony XB4/XB5, ZBZ32C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.8437 €
20 pcs.
3.6890 €
30 pcs.
3.4748 €
50 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend Holder, ZBZ32C0, Schneider Electric
Legend holder, 30 x 40 mm without legend, 8 x 27 mm, unmarked color plated grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | 30 x 40 mm, gray | |
| Suitable for | Harmony XB4/XB5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |