ZBZ2102 | Schneider Electric
Protective collar, for selector switch, ZBZ2102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0456 € *
Standard delivery time from the manufacturer is: 1 Week
Protective collar, ZBZ2102, Schneider Electric
This Harmony ZB, plastic guard is black. It is compatible with Harmony XB4 and XB5 selector switches. This plastic guard is designed as an accessory for protection of your selector switches. It is compatible with any standard 22mm XB4 and XB5 selector switch units. This plastic guard is ideal for protection of control and signaling units in harsh environment. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective collar | |
| Suitable for | selector switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |