ZBZ1902 | Schneider Electric

Protective collar, black, for pushbutton Harmony XB4/XB5, ZBZ1902

Order No.: 06P4406
EAN: 3606480444876
MPN:
ZBZ1902
ZBZ1902 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2098 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
11.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.2098 €

Push button protection, ZBZ1902, Schneider Electric

This Harmony ZB, plastic guard is black. It operates with vertical mounting and can be used in harsh environment. It is compatible with Harmony XB4 and XB5 push buttons. This plastic guard is designed as an accessory for protection of your push buttons. It is compatible with any standard 22mm XB4 and XB5 push button units and is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. This plastic guard is ideal for protection of control and signaling units in harsh environment. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type pushbutton protection
Version black
Suitable for pushbutton Harmony XB4/XB5
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes