ZBZ1902RA | Schneider Electric
Protective collar, black, for pushbutton Harmony XB4/XB5, ZBZ1902RA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4720 € *
Available in 3 Days: 2 pcs. - if ordered today
Push button protection, ZBZ1902RA, Schneider Electric
This black protective guard is an accessory of the range of control and signaling units, Harmony XB4 / XB5 diameter 22mm. It is in plastic material. It is compatible with harsh environment push button head. It avoids any involuntary manipulation. It weighs 10g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton protection | |
| Version | black | |
| Suitable for | pushbutton Harmony XB4/XB5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |