ZBZ1604 | Schneider Electric

Protective collar, for pushbutton, ZBZ1604

Order No.: 06P4403
EAN: 3389110099485
MPN:
ZBZ1604
ZBZ1604 Schneider Electric Signaling Devices Accessories Image 1
ZBZ1604 Schneider Electric Signaling Devices Accessories Image 2
ZBZ1604 Schneider Electric Signaling Devices Accessories Image 3
ZBZ1604 Schneider Electric Signaling Devices Accessories Image 4
ZBZ1604 Schneider Electric Signaling Devices Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0134 € *
Available in 3 Days: 392 pcs. - if ordered today
Total Price:
26.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.0134 €

Protective collar, ZBZ1604, Schneider Electric

This Harmony ZB, metal padlockable guard for emergency stop function has 40mm mushroom head with red color. It is compatible with Harmony XB4 and XB5 mushroom head push buttons. This metal padlockable guard is designed as an accessory to be used with push button to protect and provide a secure manner for authorized staff to operate emergency stop mode when required. It is easily installed and attached to Harmony XB4 and XB5 mushroom head push buttons units. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for severe environments, especially applications requiring high impact and vibration resistance.

Technical specifications
Filter Property Value
Product type protective collar
Suitable for pushbutton
Logistics
Property Value
Customs tariff number 85389099
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes