ZBYP2101 | Schneider Electric

Label holder, 30 x 40 mm, without sign, for Harmony XB4/XB5, ZBYP2101

Order No.: 27L5974
EAN: 3606489756017
MPN:
ZBYP2101
Series: Harmony ZB5
ZBYP2101 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6894 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.5466 €
20 pcs.
2.3919 €
30 pcs.
2.2610 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale

Legend Holder, ZBYP2101, Schneider Electric

This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22 mm Harmony control or signaling unit.

Technical specifications
Filter Property Value
Product type label holder
Version 30 x 40 mm, without sign
Suitable for Harmony XB4/XB5
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes