ZBYFP6101C0 | Schneider Electric
Label holder, 40 x 60 mm, unlabeled, for Harmony XB4F/XB5F, ZBYFP6101C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.8913 €
20 pcs.
3.7247 €
30 pcs.
3.5224 €
50 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend Holder, ZBYFP6101C0, Schneider Electric
This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22 mm Harmony control or signaling unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | 40 x 60 mm, unlabeled | |
| Suitable for | Harmony XB4F/XB5F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |