ZBY6101C0 | Schneider Electric
Label holder, 30 x 50 mm, unlabeled, for Harmony XB4/XB5, ZBY6101C0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6061 €
20 pcs.
2.4514 €
30 pcs.
2.2967 €
50 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend Holder, ZBY6101C0, Schneider Electric
This legend holder allows you to customize the control unit with blank legend for custom engraving to support any desired marking. It is compatible with any standard 22 mm Harmony control or signaling unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | 30 x 50 mm, unlabeled | |
| Suitable for | Harmony XB4/XB5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |