ZBYFP2101 | Schneider Electric
Label holder, 40 x 50 mm, without sign, for Harmony XB4F/XB5F, ZBYFP2101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9393 €
20 pcs.
2.7608 €
30 pcs.
2.6061 €
50 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend Holder, ZBYFP2101, Schneider Electric
This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22 mm Harmony control or signaling unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | 40 x 50 mm, without sign | |
| Suitable for | Harmony XB4F/XB5F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |