ZBYF4101C0 | Schneider Electric

Label holder, 40 x 50 mm, unlabeled, for Harmony XB4F/XB5F, ZBYF4101C0

Order No.: 27L6022
EAN: 3606489755317
MPN:
ZBYF4101C0
Series: Harmony ZB5
ZBYF4101C0 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2368 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.0940 €
20 pcs.
2.9512 €
30 pcs.
2.7965 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale

Legend Holder, ZBYF4101C0, Schneider Electric

This legend holder without legend allows you to customize the control unit with any legends desired to support your machines and operations. It is compatible with any standard 22 mm Harmony control or signaling unit.

Technical specifications
Filter Property Value
Product type label holder
Version 40 x 50 mm, unlabeled
Suitable for Harmony XB4F/XB5F
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes