ZBY2367C0 | Schneider Electric

Label holder, printed with “OFF-ON”, for Harmony XB4/XB5, ZBY2367C0

Order No.: 27L5970
EAN: 3606489754976
MPN:
ZBY2367C0
Series: Harmony ZB5
ZBY2367C0 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6537 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.5347 €
20 pcs.
2.3919 €
30 pcs.
2.2372 €
50 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Legend Holder, ZBY2367C0, Schneider Electric

This legend holder allows you to customize the control unit with an engraved tag, in line with the design approved by your customer. It is compatible with any standard 22 mm Harmony control or signaling unit.

Technical specifications
Filter Property Value
Product type label holder
Version printed with “OFF-ON”
Suitable for Harmony XB4/XB5
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes