ZBRN2 | Schneider Electric
Hub, Harmony, for wireless network system, ZBRN2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.6233 € *
Standard delivery time from the manufacturer is: 1 Week
Harmony Hub, ZBRN2, Schneider Electric
This harmony hub wireless/serial line gateway provides an ergonomic interface for controlling your machines. It is impact resistant, dust resistant and vibration resistant thanks to its IP20, making it ideal for operation in harsh environments. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. High performance, international standards and certifications (IP65).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hub | |
| Version | Harmony | |
| Suitable for | wireless network system |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85269200 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |