ZBRTT1 | Schneider Electric
Wireless temperature and humidity sensor, wireless, magnet, 2.4 GHz, ZBRTT1
NCNR (non cancelable / non returnable)
Radio temperature and humidity sensor, ZBRTT1, Schneider Electric
The Harmony XB4R/XB5R series of wireless push buttons, switches, and sensors are used in many applications in buildings (automatic gates, etc.) and industry (conveyor systems, etc.). The wireless solutions offer impressive advantages such as low installation costs and times, high flexibility and mobility, and maximum availability. This temperature sensor is capable of measuring temperatures ranging from -40 to +70°C as well as humidity and is compatible with the Harmony Hub ZBRN. The transmitter and receiver communicate via a globally free 2.4 GHz frequency band and are approved for ZigBee Green Power. The possible range extends up to 100 m in open space and 25 m in a closed control cabinet. Existing certifications and compliance with standards ensure that it can be used in many countries.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
| Filter | Property | Value |
|---|---|---|
| Product type | wireless temperature and humidity sensor | |
| Version | wireless, magnet, 2.4 GHz |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85269200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |