ZBAF433 | Schneider Electric
Label, red, for Flush 30 mm, ZBAF433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.6418 €
20 pcs.
2.4752 €
30 pcs.
2.3443 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Sign, ZBAF433, Schneider Electric
This pushbutton cap provides an ergonomic interface for controlling your machine. It is supplied ready engraved with a marking relevant to machine operation. It is easily installed and replaced on compatible complete push-button units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | red | |
| Suitable for | Flush 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |