ZB5FSZ3 | Schneider Electric
Dummy plug, plastic, 30 mm, black, for Harmony XB5F, ZB5FSZ3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
5 pcs.
3.2844 €
10 pcs.
3.1178 €
25 pcs.
2.9512 €
50 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Blanking plug, ZB5FSZ3, Schneider Electric
This blanking plug is designed as an option to fit with your pushbutton units when no function is needed for machine to operate. It is compatible with 30.5mm XB5 control and signaling units.
Features
- IK03 conforming to IEC 50102
- Built in flush head
- For industrial machines applications
- IP66 (front face) conforming to IEC 60529
- IP69 conforming to IEC 60529
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Version | plastic, 30 mm, black | |
| Suitable for | Harmony XB5F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |