ZB5AZ025 | Schneider Electric
Mounting kit, for control and signal devices, ZB5AZ025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Standard delivery time from the manufacturer is: 1 Week
Flush mounting kit, ZB5AZ025, Schneider Electric
This Harmony XB5, flush mounting kit is compatible with Harmony XB5 flush push-buttons and pilot lights and has a 2-line legend. It allows the installation of devices on control panels to be more resilient to side impacts due to passing objects, tools, opening doors. It allows new aesthetic style for your machines thanks to the flush design. It provides clear labelling area for simple indication of the button function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting kit | |
| Suitable for | control and signal devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |