ZB5AZ023 | Schneider Electric

Mounting kit, black, for pushbutton, indicator light, ZB5AZ023

Order No.: 27L5030
EAN: 3606485440248
MPN:
ZB5AZ023
Series: Harmony XB5
ZB5AZ023 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.82 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8191 €
5 pcs.
5.5335 €
10 pcs.
5.2955 €
20 pcs.
5.0099 €
30 pcs.
4.7362 €
*incl. VAT plus shipping costs
Subject to prior sale

Flush mounting kit, ZB5AZ023, Schneider Electric

This Harmony XB5, flush mounting kit is compatible with Harmony XB5 flush push-buttons and pilot lights and has a 1-line legend. It allows the installation of devices on control panels to be more resilient to side impacts due to passing objects, tools, opening doors. It allows new aesthetic style for your machines thanks to the flush design. It provides clear labelling area for simple indication of the button function.

Features

  • IP66, IP69, and IP69K degrees of protection
  • Provides clear labelling area for simple indication of the button function
  • Wide availability throughout an extensive distribution network
Technical specifications
Filter Property Value
Product type mounting kit
Version black
Suitable for pushbutton, indicator light
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes