ZB4SZ37 | Schneider Electric
Dummy plug, metal, 22 mm, black, for Harmony XB4/XB5, ZB4SZ37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
5 pcs.
6.3427 €
10 pcs.
6.0571 €
15 pcs.
5.7239 €
20 pcs.
5.4145 €
*incl. VAT plus shipping costs
Subject to prior sale
Blanking plug, ZB4SZ37, Schneider Electric
This Harmony XB4, metal blanking plug is compatible with Harmony XB4, pushbuttons with flush push. This metal blanking plugis designed as an option to fit with your pushbutton units when no function is needed for machine to operate. It is compatible with standard 22 mm XB4 control and signaling unitsMetal bezel. It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Version | metal, 22 mm, black | |
| Suitable for | Harmony XB4/XB5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |