XBH1AA0R4 | Schneider Electric
7 segment display, 4 digit, XBH1AA0R4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.6157 € *
Available in 3 Days: 51 pcs. - if ordered today
Total Price:
97.62 € *
Price list
Quantity
Price per unit*
1 pcs.
97.6157 €
2 pcs.
95.1286 €
3 pcs.
92.7367 €
*incl. VAT plus shipping costs
Subject to prior sale
Display module, XBH1AA0R4, Schneider Electric
This display module provides a versatile interface for your machines It is impact resistant (strength), dust resistant (strength), water resistant (strength), corrosion resistant (strength), and vibration resistant (strength) thanks to its IP65, making it ideal for operation in harsh (heavy) environments
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 7 segment display | |
| Version | 4 digit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |