XAPK11 | Schneider Electric
Enclosure, 80 x 80 x 51.5 mm, yellow, for emergency stop, XAPK11
NCNR (non cancelable / non returnable)
Empty control station, XAPK11, Schneider Electric
This product is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAPK11 is an empty enclosure for Emergency Stop with a full yellow form factor (RAL1004). This version without hole allows a customizable position of pushbuttons on the lid. It can also be used as a connection box. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444. It comes with two M20 holes. The electric shock protection is at class I conforming to EN/IEC 61140 and the mechanical shock protection level is up to IK07 conforming to EN/IEC 62262. This is a zinc alloy offer and the dimensions are 80mm (width) x 80mm (height) x 51.5mm (depth) and it weighs 0.530kg. XAPK is designed for Original Equipment Manufacturers (OEMs) that meets heavy duty application requirements such as material handling, food & beverage, wind turbines, Mining, Minerals and Metals (MMM), vehicles, etc. This enclosure complies with EN/IEC 60529 and EN/IEC 60947-5-1 and comes with CE, UL, cULus and EAC certification. Fully customized legend panel are available to improve interface experience and enclosure's aesthetic. XAP is designed to be mounted in both vertical and horizontal position with 4 fixing holes. The form factor allows a combination between simplicity, customization flexibility and attractive design for machines. It improves differentiation between standard and Emergency Stop control station.
Features
- Empty stations for customer assembly with 1 to 10 holes depending on the model
- Operating simplicity, flexibility, and robustness
- Full compatibility with Harmony XB4 or Harmony XB5 pushbutton ranges
- Metal offer for use in a wide range of environments
- Pre-drilled or undrilled zinc or aluminium alloy enclosures
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | 80 x 80 x 51.5 mm, yellow | |
| Suitable for | emergency stop |
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | MA |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |