XAPD5510 | Schneider Electric
Enclosure, 85 x 310 x 77 mm, gray, for 12 x 22 mm, XAPD5510
NCNR (non cancelable / non returnable)
Empty control station, XAPD5510, Schneider Electric
This product is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAPD5510 is an empty enclosure with grey color (RAL7035). This version with 10 holes allows combination of XB4/XB5 functions in a small volume. Its dimension leaves a comfortable space for wiring. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444. It comes with two M32 holes. The electric shock protection is at class I conforming to EN/IEC 61140 and the mechanical shock protection level is up to IK07 conforming to EN/IEC 62262. This is a zinc alloy offer and the dimensions are 85mm (width) x 310mm (height) x 77mm (depth) and it weighs 0.800kg. XAPD is designed for Original Equipment Manufacturers (OEMs) that meets heavy duty application requirements such as material handling, food & beverage, wind turbines, Mining, Minerals and Metals (MMM), vehicles, etc. This enclosure complies with EN/IEC 60529 and EN/IEC 60947-5-1 and comes with CE and EAC certification. Fully customized legend panel are available to improve interface experience and enclosure's aesthetic. XAP is designed to be mounted in both vertical and horizontal position with 4 fixing holes. The form factor allows a combination between simplicity, customization flexibility and attractive design for machines Complies with directives such as RoHS, WEEE, and REACh relating to environmental protection.
Features
- Empty stations for customer assembly with 1 to 10 holes depending on the model
- Operating simplicity, flexibility, and robustness
- Full compatibility with Harmony XB4 or Harmony XB5 pushbutton ranges
- Metal offer for use in a wide range of environments
- Pre-drilled or undrilled zinc or aluminium alloy enclosures
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure | |
| Version | 85 x 310 x 77 mm, gray | |
| Suitable for | 12 x 22 mm |
| Property | Value |
|---|---|
| Customs tariff number | 79070000 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |