XAPD1501 | Schneider Electric

Enclosure, 80 x 80 x 77 mm, gray, for M20 cable entry, XAPD1501

Order No.: 27L6155
EAN: 3389110001044
MPN:
XAPD1501
XAPD1501 Schneider Electric Signaling Devices Accessories Image 1
XAPD1501 Schneider Electric Signaling Devices Accessories Image 2
XAPD1501 Schneider Electric Signaling Devices Accessories Image 3
XAPD1501 Schneider Electric Signaling Devices Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.2799 € *
Available: 1 pcs.
Available in 3 Days: 302 pcs. - if ordered today
Total Price:
44.28 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2799 €
3 pcs.
42.4949 €
5 pcs.
40.8765 €
*incl. VAT plus shipping costs
Subject to prior sale

Empty control station, XAPD1501, Schneider Electric

This product is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAPD1501 is an empty enclosure with grey color (RAL7035). This version with 1 hole allows any type of XB4/XB5 functions, including E-stops with legend plate. 2 sizes of legend holders can be used in different positions. Its dimension leaves a comfortable space for wiring. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444. It comes with two M20 holes. The electric shock protection is at class I conforming to EN/IEC 61140 and the mechanical shock protection level is up to IK07 conforming to EN/IEC 62262. This is a zinc alloy offer and the dimensions are 80mm (width) x 80mm (height) x 77mm (depth) and it weighs 0.605kg. XAPD is designed for Original Equipment Manufacturers (OEMs) that meets heavy duty application requirements such as material handling, food & beverage, wind turbines, Mining, Minerals and Metals (MMM), vehicles, etc. This enclosure complies with EN/IEC 60529 and EN/IEC 60947-5-1 and comes with CE, UL, cULus and EAC certification. Fully customized legend panel are available to improve interface experience and enclosure's aesthetic. XAP is designed to be mounted in both vertical and horizontal position with 4 fixing holes. The form factor allows a combination between simplicity, customization flexibility and attractive design for machines.

Features

  • Empty stations for customer assembly with 1 to 10 holes depending on the model
  • Operating simplicity, flexibility, and robustness
  • Full compatibility with Harmony XB4 or Harmony XB5 pushbutton ranges
  • Metal offer for use in a wide range of environments
  • Pre-drilled or undrilled zinc or aluminium alloy enclosures
Technical specifications
Filter Property Value
Product type enclosure
Version 80 x 80 x 77 mm, gray
Suitable for M20 cable entry
Logistics
Property Value
Customs tariff number 79070000
Country of origin MA
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes