XAPD3206 | Schneider Electric

Enclosure, 80 x 175 x 51.5 mm, gray, for M25 cable entry, XAPD3206

Order No.: 27L6175
EAN: 3389118321793
MPN:
XAPD3206
XAPD3206 Schneider Electric Signaling Devices Accessories Image 1
XAPD3206 Schneider Electric Signaling Devices Accessories Image 2
XAPD3206 Schneider Electric Signaling Devices Accessories Image 3
XAPD3206 Schneider Electric Signaling Devices Accessories Image 4
XAPD3206 Schneider Electric Signaling Devices Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.2088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.21 € *
Price list
Quantity
Price per unit*
1 pcs.
73.2088 €
2 pcs.
70.2695 €
3 pcs.
67.5682 €
*incl. VAT plus shipping costs
Subject to prior sale

Empty control station, XAPD3206, Schneider Electric

This product is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAPD3206 is an empty enclosure with grey color (RAL7035). This version with 6 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444. It comes with two M25 holes. The electric shock protection is at class I conforming to EN/IEC 61140 and the mechanical shock protection level is up to IK07 conforming to EN/IEC 62262. This is a zinc alloy offer and the dimensions are 80mm (width) x 175mm (height) x 51.5mm (depth) and it weighs 0.850kg. XAPD is designed for Original Equipment Manufacturers (OEMs) that meets heavy duty application requirements such as material handling, food & beverage, wind turbines, Mining, Minerals and Metals (MMM), vehicles, etc. This enclosure complies with EN/IEC 60529 and EN/IEC 60947-5-1 and comes with CE and EAC certification. Fully customized legend panel are available to improve interface experience and enclosure's aesthetic. XAP is designed to be mounted in both vertical and horizontal position with 4 fixing holes. The form factor allows a combination between simplicity, customization flexibility and attractive design for machines

Features

  • Empty stations for customer assembly with 1 to 10 holes depending on the model
  • Operating simplicity, flexibility, and robustness
  • Full compatibility with Harmony XB4 or Harmony XB5 pushbutton ranges
  • Metal offer for use in a wide range of environments
  • Pre-drilled or undrilled zinc or aluminium alloy enclosures
Technical specifications
Filter Property Value
Product type enclosure
Version 80 x 175 x 51.5 mm, gray
Suitable for M25 cable entry
Logistics
Property Value
Country of origin MA
Customs tariff number 79070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes