XACA923 | Schneider Electric
Pushbutton, function lift, slow-fast, for hanging pushbutton XAC, XACA923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
3 pcs.
17.2074 €
5 pcs.
16.4934 €
10 pcs.
15.5890 €
*incl. VAT plus shipping costs
Subject to prior sale
Booted head, XACA923, Schneider Electric
This Harmony XACA923 is a booted head for push button marked with raise, slow-fast symbol. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | function lift, slow-fast | |
| Suitable for | hanging pushbutton XAC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |