NSYCVF575M230MF | Schneider Electric
Fan, 230 V, 340 x 96 x 340 mm, 575 m³/h, 64 dB, Schneider Electric NSYCVF575M230MF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
400.4945 € *
Standard delivery time from the manufacturer is: 6 Weeks
Fan roof, NSYCVF575M230MF, Schneider Electric
ClimaSys forced ventilation system for the roof, featuring a capacity of 575 m³/h, operating at 230V, and equipped with a roof outlet grille and G2 filter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 340 mm | |
| Height | 96 mm | |
| Depth | 340 mm | |
| Volume flow | 575 m³/h | |
| Sound pressure level | 64 db | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |