NSYCVF54M230MM2 | Schneider Electric
Fan, 230 V, 120 x 120 x 38 mm, 54 m³/h, Schneider Electric NSYCVF54M230MM2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1898 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.19 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1898 €
2 pcs.
60.2973 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan, NSYCVF54M230MM2, Schneider Electric
Climasys ventilation system with a capacity of 54 m³/h, operating at 230V, includes two metal grilles and two insect-resistant filters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Volume flow | 54 m³/h | |
| Degree of protection (IP) | IP33 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |