LUCA05BL | Schneider Electric
Control unit, TeSys U, 1.25-5A, 3P motor thermal magnetic protection, class 10, coil 24V DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.5007 € *
Available in 3 Days: 86 pcs. - if ordered today
Fuse and Circuit Breaker Accessories, LUCA05BL, Schneider Electric
Technical Details
- Immunity to microbreaks: 3 ms
- Degree of Protection: IP 20 / IP 40
- Operating altitude: 2000 m
- Operating temperature : -25° C - 70° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | standard control unit | |
| Pin number | 3 pole | |
| Release | 1.25 to 5 A | |
| Engine power | 2 kW | |
| Network frequency | 40/60 Hz | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |