NSYMP1812 | Schneider Electric

Mounting plate, (H x W) 1800 x 1200 mm, NSYMP1812

Order No.: 02P1585
EAN: 3606485126869
MPN:
NSYMP1812
Series: PanelSet SM
NSYMP1812 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
171.241 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
171.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
171.241 €

SF/SM mounting plate, NSYMP1812, Schneider Electric

Spacial SF/SM mounting plate. H:1800 x W:1200 mm. depth: 27 mm. Multi-purpose mounting accessory. Fixing mode by brackets. Permanent permissible load: 500 kg intermediate position, 600 kg on back. Galvanised steel, 1 mounting plate, 2 sliding shoes included.

Technical specifications
Filter Property Value
Product type mounting plate
Height 1800 mm
Width 1200 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes