NSYMP1810 | Schneider Electric
Mounting plate, (H x W) 1800 x 1000 mm, NSYMP1810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.2986 € *
Standard delivery time from the manufacturer is: 1 Week
SF/SM mounting plate, NSYMP1810, Schneider Electric
Spacial SF/SM mounting plate. H is 1800 x W is 1000 mm. depth is 27 mm. Multi-purpose mounting accessory. Fixing mode by brackets. Permanent permissible load is 500 kg intermediate position, 600 kg on back. Galvanised steel, 1 mounting plate, 2 sliding shoes included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Height | 1800 mm | |
| Width | 1000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |