NSYMP1612 | Schneider Electric

Mounting plate, (H x W) 1600 x 1200 mm, NSYMP1612

Order No.: 02P1583
EAN: 3606485130712
MPN:
NSYMP1612
Series: PanelSet SM
NSYMP1612 Schneider Electric Modular enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.7196 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
224.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
224.7196 €

SF/SM mounting plate, NSYMP1612, Schneider Electric

Spacial SF/SM standard mounting plate. 1599 x 1200 mm. Equipped with a perimeter reinforcement rib. Max. Load 600 kg if positioned in the rear, 500 kg if positioned in the middle of Enclosure. Galvanized sheet steel. Fixing mode by brackets.

Technical specifications
Filter Property Value
Product type mounting plate
Height 1600 mm
Width 1200 mm
Colour silver
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes