DF2BN1200 | Schneider Electric
Microfuse 8.5 x 31.5 mm, 12 A, gG, 400 V (AC), DF2BN1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
5 pcs.
6.0095 €
10 pcs.
5.7477 €
15 pcs.
5.4264 €
20 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2BN1200, Schneider Electric
Fuse holder is used in a reliable and effective solution to protect your low voltage equipment against short circuits.
Features
- Rated current 12 A
- With impact detector False
- Size Other
- Rated voltage AC 400 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 8.5 x 31.5 mm | |
| Enclosure | ceramic tube | |
| Rated current | 12 A | |
| Tripping characteristics | gG | |
| Rated voltage (AC) | 400 V | |
| Length | 31.5 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361050 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |