XD2CC1010 | Schneider Electric
Joystick controller, 1 changeover valve per direction, screw connection, IP65, XD2CC1010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.2714 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
95.27 € *
Price list
Quantity
Price per unit*
1 pcs.
95.2714 €
2 pcs.
92.8319 €
3 pcs.
90.5114 €
*incl. VAT plus shipping costs
Subject to prior sale
Joystick, XD2CC1010, Schneider Electric
This Harmony Xd2Cc1010 Is A Complete Joystick Controller Mounting Diameter 30Mm With 2 Directions - 1 C/O Per Direction. It Is Part Of The Range Harmony Xd Controllers For Hoisting Applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 changeover valve per direction | |
| Shift position | 2 | |
| Handle | conical | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |