NSYTBS342916H | Schneider Electric
ABS enclosure, (L x W x H) 341 x 275 x 168 mm, light gray (RAL 7035), IP66, NSYTBS342916H
NCNR (non cancelable / non returnable)
ABS enclosure, NSYTBS342916H, Schneider Electric
This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 341 mm, 291 mm, and 168 mm, respectively. The internal dimensions of the box are 325 mm x 275 mm x 160 mm, the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color It has a high plain cover that is fixed with captive flat screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions, it is also resistant to fire up to 650°C in accordance with IEC 60695-2-11 standard.
The box offers high protection against dust and water with an IP66 rating (NEMA 4,4 x ) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40°C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance With a net weight of 1,66 kg, this TBS is a reliable and durable enclosure for your device.
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 341 mm | |
| Width | 275 mm | |
| Height | 168 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |