NSYTBS1176 | Schneider Electric
ABS enclosure, (L x W x H) 116 x 74 x 65 mm, light gray (RAL 7035), IP66, NSYTBS1176
NCNR (non cancelable / non returnable)
ABS enclosure, NSYTBS1176, Schneider Electric
This TBS is a wall-mounted box made of ABS that is suitable for multi-purpose applications. The box has a height, width, and depth of 116 mm, 74 mm, and 62 mm, respectively. The internal dimensions of the box are 105 mm x 65 mm x 55 mm., the box is made of ABS (acrylonitrile butadiene-styrene), which offers resistance to impact and high temperatures. The box comes in a grey (RAL 7035) color. It has a low plain cover that is Fixed with metal screws. The box has a class II electrical insulation that prevents electric shocks and allows the building of totally insulated solutions,, it is also resistant to fire up to 650 °C in accordance with IEC 60695-2-11 standard.
The box offers high protection against dust and water with an IP66 rating (NEMA 4,4X) and is impact resistant with an IK07 rating (IEC 62262). It can be stored in ambient air temperatures ranging from -15 to 40 °C and used in ambient air temperature ranging from -25 to 60 °C without affecting its performance This TBS comes in a set of five, with a net weight of 0,108 kg.
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 116 mm | |
| Width | 74 mm | |
| Height | 65 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |