XPEM6210D | Schneider Electric
Foot switch, momentary, 3 Form A (N/O) + 2 Form B (N/C), 3 A/500 VAC, XPEM6210D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
378.3129 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
378.31 € *
Price list
Quantity
Price per unit*
1 pcs.
378.3129 €
2 pcs.
369.4117 €
*incl. VAT plus shipping costs
Subject to prior sale
Double foot switch, XPEM6210D, Schneider Electric
Double foot switch, Harmony XPE, metal, blue, with cover, trigger mechanism, 2 steps, 2 contacts 1NO+NC, 1 step, IP66.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 3 Form A (N/O) + 2 Form B (N/C) | |
| Color of body | blue | |
| Connection | screw connection | |
| Breaking capacity | 3 A/500 VAC | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |