ENN05165 | Schneider Electric
Safety junction box, 105 x 105 x 55 mm, Ø 25 mm, no. of entries: 7, red, IP55, ENN05165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.3772 €
10 pcs.
8.9726 €
15 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, ENN05165, Schneider Electric
Mureva BOX, safety junction box, 7 grommets, diameter 25, 105 x 105 x 55 mm. Colour: red. Mureva junction boxes: Plastic junction box for damp location applications, protection class IP 55, colour: grey RAL7035, captive cover with retaining strap. Quick cable entry thanks to stepped membrane, installation possible with 1-point fixing dowel, standard dowel or bolt driver, cover fastening: clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety junction box | |
| Inner dimensions | 105 x 105 x 55 mm | |
| Hole diameter | 25 mm | |
| Insertions | 7 | |
| Colour | red | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |