ENN05164 | Schneider Electric

Safety junction box, 80 x 80 x 45 mm, Ø 20 mm, no. of entries: 7, red, IP55, ENN05164

Order No.: 02P5622
EAN: 3295150051645
MPN:
ENN05164
Series: Mureva Box
ENN05164 Schneider Electric Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4736 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
5 pcs.
6.1642 €
10 pcs.
5.9024 €
15 pcs.
5.5692 €
20 pcs.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, ENN05164, Schneider Electric

This square security surface mounted junction box ENN05164 comes with 7 x 20 mm grommets and clipped-on cover Color red, dimensions: width 97 mm, height 97 mm, depth 52 mm Including screw collar caps for extra protection of the screw heads Mechanical protection IK07, flame resistance 960 °C Material: PP This surface mounted box is classified IP55 that provides safe installations in rough environments, indoors as well as outdoors, exposed to water and dust like Industry, farms, parking facilities or even a bathroom at home Sometimes you need electricity where it really should be impossible to install it, like in wet or dusty places, or where electricity has not been planned at all You needn’t worry! Since the Mureva boxes from Schneider Electric thoroughly satisfy any high safety requirement that the business might have, all surface mounted installations can be made irrespective of environment or safety needs The boxes are easy to install, they are stable and they are halogen-free. You can equip them according to your specific needs or buy them as complete junction boxes With Mureva electrical supplies at hand, no job will be too demanding!

Technical specifications
Filter Property Value
Version safety junction box
Inner dimensions 80 x 80 x 45 mm
Hole diameter 20 mm
Insertions 7
Colour red
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes