ENN05084 | Schneider Electric
Branching box, 80 x 80 x 45 mm, gray, IP55, ENN05084
NCNR (non cancelable / non returnable)
Junction box, ENN05084, Schneider Electric
Mureva junction boxes are designed for robust and reliable electrical installations. Experience double protection with our Class II insulated junction boxes. It features 4 convenient knock-outs for easy and flexible wiring. The dimensions of the product are (W) 89mm x (H) 51mm x (D) 89mm. It is made of polypropylene (PP) and acrylonitrile butadiene styrene (ABS). The color of the product is grey. Operation temperature is from -25°C up to 40°C, and it reaches IP55 degree of protection. Mureva surface mounted boxes are suitable for all types of installations ranging from indoor to outdoor use. Mureva surface mounted boxes are easy to install, stable and can be equipped them according to your specific needs. The product complies with the EN 60670 standard, and it has CE product certification.
Features
- Ensure seamless and secure connections with our versatile surface mount junction boxes
- Simple and quick installation
- Junction boxes comes in a variety of sizes and are designed to meet different IP-classes
- Suitable for all types of installations ranging from indoor to outdoor use
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Inner dimensions | 80 x 80 x 45 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |