ENN05083 | Schneider Electric

Branching box, 105 x 65 x 55 mm, gray, IP55, ENN05083

Order No.: 02P5615
EAN: 3295150050839
MPN:
ENN05083
Series: Mureva Box
ENN05083 Schneider Electric Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
5 pcs.
4.8552 €
10 pcs.
4.6410 €
15 pcs.
4.3911 €
20 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, ENN05083, Schneider Electric

Mureva BOX, junction box, push plate 6 x M16/20, 105 x 65 x 55 mm. Mureva junction boxes: Plastic junction box for damp location applications, protection class IP 55, colour: grey RAL7035, captive cover with retaining strap. Quick cable entry thanks to stepped membrane, installation possible with 1-point fixing dowel, standard dowel or bolt driver, cover fastening: clip.

Technical specifications
Filter Property Value
Version branching box
Inner dimensions 105 x 65 x 55 mm
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes