ENN05019 | Schneider Electric

Branching box, 325 x 175 x 120 mm, Ø 40 mm, no. of entries: 10, gray, IP55, ENN05019

Order No.: 02P5608
EAN: 3295150050198
MPN:
ENN05019
Series: Mureva Box
ENN05019 Schneider Electric Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1347 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.13 € *
Price list
Quantity
Price per unit*
1 pcs.
50.1347 €
2 pcs.
48.1236 €
3 pcs.
46.2672 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, ENN05019, Schneider Electric

This rectangular surface mounted junction box ENN05019 comes with 10 x 32 mm, 10 x 40 mm grommets and quarter-turn screw-fixed cover Color grey, dimensions: width 345 mm, height 130 mm, depth 300 mm Including screw collar caps for extra protection of the screw heads Mechanical protection IK07, flame resistance 750 °C Material: cover PP (polypropylene), grommet SBS (styrene butadiene styrene) This surface mounted box is classified IP55 that provides safe installations in rough environments, indoors as well as outdoors, exposed to water and dust like Industry, farms, parking facilities or even a bathroom at home Sometimes you need electricity where it really should be impossible to install it, like in wet or dusty places, or where electricity has not been planned at all You needn’t worry! Since the Mureva boxes from Schneider Electric thoroughly satisfy any high safety requirement that the business might have, all surface mounted installations can be made irrespective of environment or safety needs The boxes are easy to install, they are stable and they are halogen-free. You can equip them according to your specific needs or buy them as complete junction boxes With Mureva electrical supplies at hand, no job will be too demanding!

Features

  • Ensure seamless and secure connections with our versatile surface mount junction boxes
  • Simple and quick installation
  • Junction boxes comes in a variety of sizes and are designed to meet different IP-classes
  • Suitable for all types of installations ranging from indoor to outdoor use
Technical specifications
Filter Property Value
Version branching box
Inner dimensions 325 x 175 x 120 mm
Hole diameter 40 mm
Insertions 10
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin HU
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes