ENN05013 | Schneider Electric
Branching box, 225 x 175 x 100 mm, Ø 32 mm, no. of entries: 12, gray, IP55, ENN05013
NCNR (non cancelable / non returnable)
Junction box, ENN05013, Schneider Electric
This rectangular surface mounted junction box ENN05013 comes with 4 x 25 mm, 8 x 32 mm grommets and quarter-turn screw-fixed cover Color grey, dimensions: width 245 mm, height 105 mm, depth 200 mm Including screw collar caps for extra protection of the screw heads Mechanical protection IK07, flame resistance 750 °C Material: cover PP (polypropylene), grommet SBS (styrene butadiene styrene) This surface mounted box is classified IP55 that provides safe installations in rough environments, indoors as well as outdoors, exposed to water and dust like Industry, farms, parking facilities or even a bathroom at home Sometimes you need electricity where it really should be impossible to install it, like in wet or dusty places, or where electricity has not been planned at all You needn’t worry! Since the Mureva boxes from Schneider Electric thoroughly satisfy any high safety requirement that the business might have, all surface mounted installations can be made irrespective of environment or safety needs The boxes are easy to install, they are stable and they are halogen-free. You can equip them according to your specific needs or buy them as complete junction boxes With Mureva electrical supplies at hand, no job will be too demanding!
Features
- Ensure seamless and secure connections with our versatile surface mount junction boxes
- Simple and quick installation
- Junction boxes comes in a variety of sizes and are designed to meet different IP-classes
- Suitable for all types of installations ranging from indoor to outdoor use
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Inner dimensions | 225 x 175 x 100 mm | |
| Hole diameter | 32 mm | |
| Insertions | 12 | |
| Colour | gray | |
| Degree of protection (IP) | IP55 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |