ENN05003 | Schneider Electric

Branching box, 105 x 65 x 55 mm, Ø 20 mm, no. of entries: 8, gray, IP55, ENN05003

Order No.: 02P5603
EAN: 3295150050037
MPN:
ENN05003
Series: Mureva Box
ENN05003 Schneider Electric Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2836 € *
Available in 3 Days: 410 pcs. - if ordered today
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
5 pcs.
5.0456 €
10 pcs.
4.8195 €
15 pcs.
4.5577 €
20 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, ENN05003, Schneider Electric

Surface mounted junction box 105 x 65 x 55 with 8 grommets (diameter 20 mm) and clipped-on cover, Grey Degree of protection IP55, mechanical protection IK07, flame resistance 650 °C Material: ABS (body), PP (cover).

Features

  • Ensure seamless and secure connections with our versatile surface mount junction boxes
  • Simple and quick installation
  • Junction boxes comes in a variety of sizes and are designed to meet different IP-classes
  • Suitable for all types of installations ranging from indoor to outdoor use
Technical specifications
Filter Property Value
Version branching box
Inner dimensions 105 x 65 x 55 mm
Hole diameter 20 mm
Insertions 8
Colour gray
Degree of protection (IP) IP55
Logistics
Property Value
Country of origin FR
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes