NSYCEA22E | Schneider Electric

Air to air cooling unit, 230 V, 59 dB, (H x W x D) 413 x 189 x 149 mm, NSYCEA22E

Order No.: 03P9896
EAN: 3606480985539
MPN:
NSYCEA22E
Series: Climasys
NSYCEA22E Schneider Electric Fan Units
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
674.4444 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
674.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
674.4444 €

Air-air exchanger, NSYCEA22E, Schneider Electric

ClimaSys air-to-air exchanger, 22W/K, side-mounted, excluding T.

Technical specifications
Filter Property Value
Rated voltage 230 V
Width 189 mm
Height 413 mm
Depth 149 mm
Sound pressure level 59 db
min. operating temperature 5 °C
max. operating temperature 55 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85381000
Compliance
Property Value
Sustainable Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes