ZB5AS94410 | Schneider Electric

Emergency stop, key unlocking, mounting Ø  22 mm, unlit, ZB5AS94410

Order No.: 06P2703
EAN: 3389110135107
MPN:
ZB5AS94410
Series: Harmony XB5
ZB5AS94410 Schneider Electric Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.4068 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
54.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.4068 €

Front element, ZB5AS94410, Schneider Electric

This Harmony XB5 emergency stop / shutdown 40mm mushroom red button head operates with a latched key release (key no.458A) mechanism. It provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off push buttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Resetting key unlocking
Contact function latching
illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Height 40 mm
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes