ZB4BS94420 | Schneider Electric

Emergency stop, key unlocking, mounting Ø  22 mm, unlit, ZB4BS94420

Order No.: 06P1916
EAN: 3389110123029
MPN:
ZB4BS94420
Series: Harmony XB4
ZB4BS94420 Schneider Electric Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8824 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.8824 €

Front element, ZB4BS94420, Schneider Electric

This Harmony XB4, emergency stop / shutdown 40mm mushroom red button head operates with a latched key release (key no.3131A) mechanism. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off pushbuttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Resetting key unlocking
Contact function latching
illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Sustainable Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes