XB7NS9444 | Schneider Electric
Emergency stop, key unlocking, mounting Ø 22 mm, unlit, 2 Form B (N/C), XB7NS9444
NCNR (non cancelable / non returnable)
Monolithic emergency stop, XB7NS9444, Schneider Electric
This Harmony XB7, Emergency stop 40mm mushroom head monolithic red push button operates with a latched key release (key no.455) mechanism and screw clamp terminals. This emergency stop is easily installed into a standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Features
- Finger safe screw clamp terminals
- Class II conforming to IEC 60536
- Complies with IEC;UL and CSA standards
- CE approved
- Wide range of operating temperature from -25°C to 70°C
| Filter | Property | Value |
|---|---|---|
| Resetting | key unlocking | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 40 mm | |
| Degree of protection (IP) | IP20/IP65 | |
| Latching switching function | 2 Form B (N/C) |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |