XB5AS9445 | Schneider Electric
Emergency stop, key unlocking, mounting Ø 22 mm, unlit, 1 Form A (N/O) + 1 Form B (N/C), XB5AS9445
NCNR (non cancelable / non returnable)
Emergency stop pushbutton, XB5AS9445, SCHNEIDER
The XB5AS9445 is an emergency stop 40mm mushroom head modular red push button operates with a latched key release (key no.455) mechanism and uses screw clamp terminals. This emergency stop / shutdown button, also called EMS (Emergency Machine Stop) and EMO (Emergency Off) is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.
Features
- Wide modular range to suit machines and operator safety
- Illuminated types to improve operator efficiency by reducing production downtime
- Ergonomic design for emergency actuation in several environments
| Filter | Property | Value |
|---|---|---|
| Resetting | key unlocking | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Type of mounting | panel mounting | |
| Installation diameter | 22 mm | |
| Height | 43 mm | |
| Degree of protection (IP) | IP66/IP69K | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| Substance description | Lead |
| SVHC free | No |