RXG12P7 | Schneider Electric
Interface relay 1 Form C (NO/NC), 230 V (AC), 23500 Ω, 10 A, 230 V (AC), RXG12P7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1154 € *
Available in 3 Days: 46 pcs. - if ordered today
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
5 pcs.
8.6989 €
10 pcs.
8.3062 €
15 pcs.
7.8540 €
20 pcs.
7.4375 €
*incl. VAT plus shipping costs
Subject to prior sale
Interface Relay, RXG12P7, Schneider Electric
Pluggable interface relay in 13 mm width for mounting in the plug-in base by means of robust flat pins. One relay changer can be loaded up to 10 A. Mechanical display of the switch position and LED display of the control visible in the front. Test lever and test button can be operated without tools to test the switchover or for inching operation. Transparent side cover for visual inspection of the contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface relay | |
| Contact type | 1 Form C (NO/NC) | |
| Rated current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Rated voltage (AC) | 230 V | |
| Coil resistance | 23500 Ω | |
| Connection | plug-in connection | |
| Contact material | silver | |
| Degree of protection (IP) | IP40 | |
| Status display | LED |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |